Bushings, Grommets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,351 In Stock | 1 : $0.77000 Bag | - | Bag | Active | Grommet - Edging, U Shape | Cable, Wires | 0.110" (2.79mm) | Rectangular - 0.738" L x 0.492" W (18.75mm x 12.50mm) | - | Clip | Silicone Rubber | - | - | ||
5,169 In Stock | 1 : $1.58000 Bulk | - | Bulk | Active | Grommet | Cable, Wires | 0.062" (1.57mm) | Circular - 0.437" (11.10mm) | 0.125" (3.18mm) | - | Rubber | Black | - | ||
4,445 In Stock | Active | - | Bag | Active | Bushing, Split | Cable, Wires | 0.313" (7.95mm) | Circular - 0.375" (9.53mm) | 0.156" (3.96mm) | - | Poly-Vinyl Chloride (PVC) | Black | UL94 V-0 |