Buffers, Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
SN7407DR
IC BUF NON-INVERT 5.25V 14SOIC
Texas Instruments
15,565
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.41713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
1
-
Open Collector
-, 40mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SO
SN7407NSR
IC BUF NON-INVERT 5.25V 14SOP
Texas Instruments
2,709
In Stock
1 : $1.28000
Cut Tape (CT)
2,000 : $0.54298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
1
-
Open Collector
-, 40mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SO
14-SOIC
SN7407D
IC BUF NON-INVERT 5.25V 14SOIC
Texas Instruments
368
In Stock
1 : $1.33000
Tube
Tube
Obsolete
Buffer, Non-Inverting
6
1
-
Open Collector
-, 40mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.