Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UQFN RSW
SN74AVC2T245RSWR
IC TRANSLTR BIDIRECTIONAL 10UQFN
Texas Instruments
467,447
In Stock
9,000
Factory
1 : $1.08000
Cut Tape (CT)
3,000 : $0.45672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslation Transceiver12-3-State12mA, 12mA1.2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount10-UFQFN10-UQFN (1.8x1.4)
CAVCH4T245MRSVREP
SN74AVC4T245RSVR
IC TRANSLATION TXRX 3.6V 16UQFN
Texas Instruments
33,610
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.64901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslation Transceiver22-3-State12mA, 12mA1.2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-UFQFN16-UQFN (2.6x1.8)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.