Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-TSSOP8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
SN74LVC2G240DCUR
IC BUFFER INVERT 5.5V 8VSSOP
Texas Instruments
92,454
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.21631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Inverting21-3-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-VFSOP (0.091", 2.30mm Width)8-VSSOP
8-TSSOP 8-MSOP
74LVC2G240DP,125
IC BUFFER INVERT 5.5V 8TSSOP
Nexperia USA Inc.
16,811
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.18249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Inverting21-3-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.