Buffers, Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-SON
SN74AUP1T34DRYR
IC TRANSLTR UNIDIRECTIONAL 6SON
Texas Instruments
21,806
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.25519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
6mA, 6mA
0.9V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6-SON
1P1G126QDRYRQ1
IC BUFFER NON-INVERT 5.5V 6SON
Texas Instruments
1,987
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.12870
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
6-SON (1.45x1)
4-DSBGA
SN74LVC1G34YZVR
IC BUF NON-INVERT 5.5V 4DSBGA
Texas Instruments
2,433
In Stock
172,490
Marketplace
1 : $0.33000
Cut Tape (CT)
3,000 : $0.14009
Tape & Reel (TR)
1,775 : $0.17000
Bulk
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-XFBGA, DSBGA
4-DSBGA (0.88x0.88)
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.