Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
onsemiTexas Instruments
Series
74LVC7SV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Current - Output High, Low
24mA, 24mA32mA, 32mA
Voltage - Supply
0.9V ~ 3.6V1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3538-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
NC7SV125P5X
IC BUF NON-INVERT 3.6V SC70-5
onsemi
18,181
In Stock
162,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
24mA, 24mA
0.9V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-TSSOP, 8-MSOP
SN74LVC2G126DCUR
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
17,118
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.16942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.