Buffers, Drivers, Receivers, Transceivers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
SN74LVC1G07DBVR
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
61,527
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
SN74LVC1G125DCKR
IC BUFF NON-INVERT 5.5V SC70-5
Texas Instruments
48,330
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT753
SN74LV1T125DBVR
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
121,747
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.16261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
SN74LVC2G17QDCKRQ1
IC BUF NON-INVERT 5.5V SC70-6
Texas Instruments
16,314
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.21300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
24-TSSOP
SN74LVC8T245PW
IC TRANSLATION TXRX 5.5V 24TSSOP
Texas Instruments
2,882
In Stock
1 : $1.75000
Tube
Tube
Active
Translation Transceiver
1
8
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 5

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.