Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-5
SN74LVC1G17DRLR
IC BUFFER NON-INVERT 5.5V SOT5
Texas Instruments
32,922
In Stock
8,000
Factory
1 : $0.41000
Cut Tape (CT)
4,000 : $0.11544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11Schmitt TriggerPush-Pull32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface MountSOT-553SOT-5
20-TSSOP
MC74AC244DTR2G
IC BUFFER NON-INVERT 6V 20TSSOP
onsemi
18,970
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.33584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveBuffer, Non-Inverting24-3-State24mA, 24mA2V ~ 6V-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
Showing
1 - 2
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.