Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,552 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.05924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | |||
9,251 In Stock 10,000 Factory | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.27386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Peripheral Driver | 2 | 2 | - | Open Collector | -, 300mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,248 In Stock 10,000 Factory | 1 : $1.00000 Bulk 1 : $0.90000 Tube | - | Bulk Tube | Active | Peripheral Driver | 2 | 2 | - | Open Collector | -, 300mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
8,653 In Stock 174,889 Marketplace 9,975 Factory | 838 : $0.36000 Bulk 1 : $0.94000 Tube | - | Bulk Tube | Active | Peripheral Driver | 2 | 2 | - | Open Collector | -, 300mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,937 In Stock 9,975 Factory | 1 : $1.00000 Bulk 1 : $0.94000 Tube | - | Bulk Tube | Active | Peripheral Driver | 2 | 2 | - | Open Collector | -, 300mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |