Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Elements
12
Number of Bits per Element
18
Input Type
-Schmitt Trigger
Output Type
3-StatePush-Pull
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
24-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
24-TSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
SN74LVC2G17DBVR
IC BUF NON-INVERT 5.5V SOT23-6
Texas Instruments
64,966
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting21Schmitt TriggerPush-Pull32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
24-TSSOP
SN74LVC8T245PWR
IC TRANSLATION TXRX 5.5V 24TSSOP
Texas Instruments
4,954
In Stock
1 : $1.67000
Cut Tape (CT)
2,000 : $0.70685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslation Transceiver18-3-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.