Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,873 In Stock | 1 : $0.50000 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 10 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBP | GBP | ||
0 In Stock Check Lead Time | 4,200 : $0.16685 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 2 A | 1.05 V @ 2 A | 10 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBP | GBP |