IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508 Boxes

Results: 7
Packaging
BoxCase
Size / Dimension
24.000" L x 21.380" W (609.60mm x 543.05mm)25.380" L x 24.000" W (644.65mm x 609.60mm)30.000" L x 25.380" W (762.00mm x 644.65mm)36.000" L x 31.380" W (914.40mm x 797.05mm)42.000" L x 31.380" W (1066.80mm x 797.05mm)48.000" L x 37.380" W (1219.20mm x 949.45mm)60.000" L x 37.380" W (1524.00mm x 949.45mm)
Height
8.000" (203.20mm)12.000" (304.80mm)
Area (L x W)
513in² (3310cm²)609in² (3929cm²)761in² (4910cm²)1130in² (7290cm²)1318in² (8503cm²)1794in² (1.157 m²)2243in² (1.447 m²)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1447SN4 Series
1447SN4E8
BOX STEEL GRAY 30"L X 25.38"W
Hammond Manufacturing
8
Marketplace
8
Factory
1 : $998.75000
Case
Case
Active
Box
30.000" L x 25.380" W (762.00mm x 644.65mm)
8.000" (203.20mm)
761in² (4910cm²)
Hinged Door, Lid
Metal, Steel
Gray
14 Gauge
Interior Panels
IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508
-
1447SN4 Series
1447SN4G8
BOX STEEL GRAY 36"L X 31.38"W
Hammond Manufacturing
3
Marketplace
3
Factory
1 : $1,277.45000
Case
Case
Active
Box
36.000" L x 31.380" W (914.40mm x 797.05mm)
8.000" (203.20mm)
1130in² (7290cm²)
Hinged Door, Lid
Metal, Steel
Gray
14 Gauge
Interior Panels
IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508
-
1447SN4 Series
1447SN4H12
BOX STEEL GRAY 42"L X 31.380"W
Hammond Manufacturing
2
Marketplace
2
Factory
1 : $1,540.91000
Case
Case
Active
Box
42.000" L x 31.380" W (1066.80mm x 797.05mm)
12.000" (304.80mm)
1318in² (8503cm²)
Hinged Door, Lid
Metal, Steel
Gray
14 Gauge
Interior Panels
IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508
-
1447SN4 Series
1447SN4K12
BOX STEEL GRAY 48"L X 37.38"W
Hammond Manufacturing
4
Marketplace
4
Factory
1 : $1,890.76000
Case
Case
Active
Box
48.000" L x 37.380" W (1219.20mm x 949.45mm)
12.000" (304.80mm)
1794in² (1.157 m²)
Hinged Door, Lid
Metal, Steel
Gray
14 Gauge
Interior Panels
IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508
-
1447SN4 Series
1447SN4L12
BOX STEEL GRAY 60"L X 37.38"W
Hammond Manufacturing
2
Marketplace
2
Factory
1 : $2,221.98000
Case
Case
Active
Box
60.000" L x 37.380" W (1524.00mm x 949.45mm)
12.000" (304.80mm)
2243in² (1.447 m²)
Hinged Door, Lid
Metal, Steel
Gray
14 Gauge
Interior Panels
IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508
-
1447SN4 Series
1447SN4B8
BOX STEEL GRAY 24"L X 21.38"W
Hammond Manufacturing
0
In Stock
5
Factory
Check Lead Time
1 : $637.12000
Box
Box
Active
Box
24.000" L x 21.380" W (609.60mm x 543.05mm)
8.000" (203.20mm)
513in² (3310cm²)
Hinged Door, Lid
Metal, Steel
Gray
14 Gauge
Interior Panels
IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508
-
1447SN4 Series
1447SN4C8
BOX STEEL GRAY 25.38"L X 24"W
Hammond Manufacturing
0
In Stock
3
Factory
Check Lead Time
1 : $692.41000
Box
Box
Active
Box
25.380" L x 24.000" W (644.65mm x 609.60mm)
8.000" (203.20mm)
609in² (3929cm²)
Hinged Door, Lid
Metal, Steel
Gray
14 Gauge
Interior Panels
IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508
-
Showing
of 7

IP66, JIC EGP-1-1967, NEMA 3R,4,12, UL-508 Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.