Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
294-3
294-3
CABINET STL 12.205"L X 7.087"W
Treston Inc
20
Marketplace
1 : $46.83000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
296-3
296-3
CABINET STL 12.205"L X 7.087"W
Treston Inc
10
Marketplace
1 : $46.83000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
297-3
297-3
CABINET STL 12.205"L X 7.087"W
Treston Inc
7
Marketplace
1 : $46.83000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
290-3
290-3
CABINET STL 12.205"L X 7.087"W
Treston Inc
20
Marketplace
1 : $50.56000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
291-3
291-3
CABINET STL 12.205"L X 7.087"W
Treston Inc
20
Marketplace
1 : $50.98000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
290C-3
290C-3
CABINET STL 12.205"L X 7.087"W
Treston Inc
10
Marketplace
1 : $50.98000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
292-3
292-3
CABINET STL 12.205"L X 7.087"W
Treston Inc
10
Marketplace
1 : $50.98000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
294-4ESD
294-4ESD
CABINET STL 12.205"L X 7.087"W
Treston Inc
0
Marketplace
1 : $108.05000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
291-4ESD
291-4ESD
CABINET STL 12.205"L X 7.087"W
Treston Inc
0
Marketplace
1 : $119.08000
Box
Box
ActiveCabinet12.205" L x 7.087" W (310.00mm x 180.00mm)11.417" (290.00mm)86.5in² (558cm²)Open End(s)Metal, SteelBlack----
Showing
of 9

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.