Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $166.48000 Box | - | Box | Active | Box | 4.000" L x 4.000" W (101.60mm x 101.60mm) | 3.000" (76.20mm) | 16.0in² (103cm²) | Cover Included | Metal, Stainless Steel | Natural | 14 Gauge | - | IP66, JIC EGP-1-1967, NEMA 3R,4,4X,12,13, UL-508 | - | |||
5 In Stock 93 Factory | 1 : $320.55000 Box | - | Box | Active | Box | 10.000" L x 8.000" W (254.00mm x 203.20mm) | 4.000" (101.60mm) | 80.0in² (516cm²) | Cover Included | Metal, Stainless Steel | Natural | 14 Gauge | Interior Panels | IP66, JIC EGP-1-1967, NEMA 3R,4,4X,12,13, UL-508 | - | |||
0 In Stock Check Lead Time | 1 : $210.05000 Box | - | Box | Active | Box | 6.000" L x 4.000" W (152.40mm x 101.60mm) | 4.000" (101.60mm) | 24.0in² (155cm²) | Cover Included | Metal, Stainless Steel | Natural | 14 Gauge | Interior Panels | IP66, JIC EGP-1-1967, NEMA 3R,4,4X,12,13, UL-508 | - | |||
1 In Stock 17 Factory | 1 : $536.21000 Box | - | Box | Active | Box | 14.000" L x 12.000" W (355.60mm x 304.80mm) | 6.000" (152.40mm) | 168in² (1084cm²) | Cover Included | Metal, Stainless Steel | Natural | 14 Gauge | Interior Panels | IP66, JIC EGP-1-1967, NEMA 3R,4,4X,12,13, UL-508 | - | |||
0 In Stock 37 Factory Check Lead Time | 1 : $236.33000 Box | - | Box | Active | Box | 6.000" L x 6.000" W (152.40mm x 152.40mm) | 4.000" (101.60mm) | 36.0in² (232cm²) | Cover Included | Metal, Stainless Steel | Natural | 14 Gauge | Interior Panels | IP66, JIC EGP-1-1967, NEMA 3R,4,4X,12,13, UL-508 | - | |||
0 In Stock 10 Factory Check Lead Time | 1 : $268.05000 Box | - | Box | Active | Box | 8.000" L x 6.000" W (203.20mm x 152.40mm) | 3.500" (88.90mm) | 48.0in² (310cm²) | Cover Included | Metal, Stainless Steel | Natural | 14 Gauge | Interior Panels | IP66, JIC EGP-1-1967, NEMA 3R,4,4X,12,13, UL-508 | - | |||
0 In Stock 7 Factory Check Lead Time | 1 : $438.22000 Box | - | Box | Active | Box | 12.000" L x 10.000" W (304.80mm x 254.00mm) | 5.000" (127.00mm) | 120in² (774cm²) | Cover Included | Metal, Stainless Steel | Natural | 14 Gauge | Interior Panels | IP66, JIC EGP-1-1967, NEMA 3R,4,4X,12,13, UL-508 | - | |||
0 In Stock 16 Factory Check Lead Time | 1 : $629.99000 Box | - | Box | Active | Box | 16.000" L x 14.000" W (406.40mm x 355.60mm) | 6.000" (152.40mm) | 224in² (1445cm²) | Cover Included | Metal, Stainless Steel | Natural | 14 Gauge | Interior Panels | IP66, JIC EGP-1-1967, NEMA 3R,4,4X,12,13, UL-508 | - |