Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $328.22000 Box | Box | Active | Box | 14.000" L x 12.000" W (355.60mm x 304.80mm) | 6.000" (152.40mm) | 168in² (1084cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
3 In Stock | 1 : $313.77000 Bulk | - | Bulk | Active | Junction Box | 14.016" L x 12.008" W (356.00mm x 305.00mm) | 5.984" (152.00mm) | 168in² (1084cm²) | Hinged Door, Lid | Metal, Steel | Gray | 14 Gauge | Stainless Steel Hinges, Wall Mount | IP66, NEMA 4,12,13, UL-508A | - | ||
2 In Stock | 1 : $1,073.93000 Bulk | - | Bulk | Active | Junction Box | 14.016" L x 12.008" W (356.00mm x 305.00mm) | 5.984" (152.00mm) | 168in² (1084cm²) | Hinged Door, Lid | Metal, Stainless Steel | Natural | 14 Gauge | Sealing Gasket, Stainless Steel Hinge, Wall Mount | IP66, NEMA 3R,4,4X,12,13, UL-508A | - | ||
0 In Stock | 1 : $634.56000 Bulk | Bulk | Active | Box | 14.000" L x 12.000" W (355.60mm x 304.80mm) | 6.000" (152.40mm) | 168in² (1084cm²) | Hinged Door, Lid | Metal, Stainless Steel | Natural | 16 Gauge | Interior Panels, Mounting Flange, Stainless Steel Hinges | IP66, NEMA 3R,4,4X,12,13, UL-508 | - |