Boxes

Results: 2
Series
1591XXS1591XXSFL
Features
Mounting Flange, PCB SupportsPCB Supports
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1591XXSSBK
1591XXSSBK
BOX PLAS BLK 4.430"L X 3.332"W
Hammond Manufacturing
35
In Stock
2,517
Factory
1 : $7.58000
Bag
Bag
ActiveBox4.430" L x 3.332" W (112.52mm x 84.63mm)1.732" (43.99mm)14.7in² (95cm²)Cover IncludedPlasticBlack0.079" (2.01mm)PCB SupportsIP54-
1591XXSSFLBK
1591XXSSFLBK
BOX PLAS BLK 4.430"L X 3.332"W
Hammond Manufacturing
35
In Stock
1,568
Factory
1 : $7.58000
Bag
Bag
ActiveBox4.430" L x 3.332" W (112.52mm x 84.63mm)1.732" (43.99mm)14.7in² (95cm²)Cover IncludedPlasticBlack0.079" (2.01mm)Mounting Flange, PCB SupportsIP54-
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.