Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1554VAL2GY
1554VAL2GY
ENCLOSURE PLAS GRY 9.4"L X 6.3"W
Hammond Manufacturing
45
In Stock
1 : $40.93000
Bag
Bag
ActiveEnclosure9.400" L x 6.300" W (238.76mm x 160.02mm)2.360" (59.94mm)59.2in² (382cm²)Cover IncludedPlastic, PolycarbonateGray0.120" (3.05mm)-IP68, NEMA 4, 4X, 6, 6P, 12, 13UL94 5VA
091212xx0
091212060
BOX ABS GRAY 4.803"L X 4.724"W
Rose Enclosures
81
In Stock
1 : $26.87000
Bulk
Bulk
ActiveBox4.803" L x 4.724" W (122.00mm x 120.00mm)2.165" (55.00mm)22.6in² (146cm²)Cover IncludedPlastic, ABSGray0.157" (4.00mm)WatertightIP66, NEMA 4XUL94 HB
1554VAL2GYCL
1554VAL2GYCL
ENCLOSURE PLAS CLR 9.4"L X 6.3"W
Hammond Manufacturing
19
In Stock
1 : $40.43000
Bag
Bag
ActiveEnclosure9.400" L x 6.300" W (238.76mm x 160.02mm)2.360" (59.94mm)59.2in² (382cm²)Cover IncludedPlastic, PolycarbonateClear0.120" (3.05mm)-IP68, NEMA 4, 4X, 6, 6P, 12, 13UL94 V-0
1554VAL2GYSL
1554VAL2GYSL
ENCLOSURE PLAS SMK 9.4"L X 6.3"W
Hammond Manufacturing
15
In Stock
1 : $40.43000
Bag
Bag
ActiveEnclosure9.400" L x 6.300" W (238.76mm x 160.02mm)2.360" (59.94mm)59.2in² (382cm²)Cover IncludedPlastic, PolycarbonateSmoke0.120" (3.05mm)-IP68, NEMA 4, 4X, 6, 6P, 12, 13UL94 V-0
Showing
1 - 4
of 4

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.