Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : $28.42000 Bag | Bag | Active | Box | 4.724" L x 4.055" W (120.00mm x 103.00mm) | 2.087" (53.00mm) | 19.2in² (124cm²) | End Panel(s) | Metal, Aluminum | Blue | 0.060" (1.52mm) | Card Guides | - | - | |||
152 In Stock | 1 : $26.03000 Bulk | Bulk | Active | Box | 4.724" L x 4.055" W (120.00mm x 103.00mm) | 2.087" (53.00mm) | 19.2in² (124cm²) | End Panel(s) | Metal, Aluminum | Natural | 0.060" (1.52mm) | Card Guides | - | - | |||
54 In Stock | 1 : $28.42000 Bulk | Bulk | Active | Box | 4.724" L x 4.055" W (120.00mm x 103.00mm) | 2.087" (53.00mm) | 19.2in² (124cm²) | End Panel(s) | Metal, Aluminum | Black | 0.060" (1.52mm) | Card Guides | - | - | |||
34 In Stock | 1 : $25.60000 Bulk | Bulk | Active | Box | 4.724" L x 3.071" W (120.00mm x 78.00mm) | 1.693" (43.00mm) | 14.5in² (94cm²) | End Panel(s) | Metal, Aluminum | Red | 0.060" (1.52mm) | Card Guides | - | - |