Boxes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : $57.16000 Bulk | Bulk | Active | Box | 6.299" L x 3.937" W (160.00mm x 100.00mm) | 2.402" (61.00mm) | 24.8in² (160cm²) | Cover Included | Metal, Aluminum | Gray | 0.118" (3.00mm) | PCB Supports, Watertight | IP66, NEMA 1,2,4,4X, UL-508 | - | |||
177 In Stock | 1 : $25.70000 Bulk | Bulk | Active | Box | 4.724" L x 3.150" W (120.00mm x 80.00mm) | 2.165" (55.00mm) | 14.9in² (96cm²) | Cover Included | Plastic, ABS | Gray | 0.118" (3.00mm) | Watertight | IP66, NEMA 4X | UL94 HB | |||
119 In Stock | 1 : $107.16000 Bulk | Bulk | Active | Box | 8.661" L x 4.724" W (220.00mm x 120.00mm) | 3.583" (91.00mm) | 40.9in² (264cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
395 In Stock 466 Factory | 1 : $12.42000 Bulk | Bulk | Active | Box | 4.508" L x 2.520" W (114.50mm x 64.00mm) | 2.169" (55.09mm) | 11.5in² (74cm²) | Cover Included | Aluminum | Unpainted | 0.071" (1.80mm) | Watertight | IP66 | - | |||
538 In Stock 189 Factory | 1 : $38.45000 Bulk | Bulk | Active | Box | 3.150" L x 2.950" W (80.01mm x 74.93mm) | 2.240" (56.90mm) | 9.30in² (60.0cm²) | Cover Included, Hand Held | Metal, Aluminum | Silver | - | Sealing Gasket | IP66 | - | |||
48 In Stock | 1 : $91.98000 Bulk | Bulk | Active | Box | 6.299" L x 6.299" W (160.00mm x 160.00mm) | 3.583" (91.00mm) | 39.7in² (256cm²) | Cover Included | Metal, Aluminum | Gray | 0.157" (4.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | - | |||
79 In Stock | 1 : $22.09000 Bulk | Bulk | Active | Box | 3.228" L x 3.150" W (82.00mm x 80.00mm) | 2.165" (55.00mm) | 10.3in² (66cm²) | Cover Included | Plastic, ABS | Gray | 0.118" (3.00mm) | Watertight | IP66, NEMA 4X | UL94 HB | |||
14 In Stock | 1 : $32.39000 Bulk | Bulk | Active | Box | 3.150" L x 2.953" W (80.00mm x 75.00mm) | 2.244" (57.00mm) | 9.30in² (60.0cm²) | Cover Included | Metal, Aluminum | Unpainted | 0.118" (3.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | - | |||
7 In Stock 37 Factory | 1 : $140.42000 Bag | Bag | Active | Box | 14.173" L x 6.283" W (360.00mm x 159.60mm) | 3.591" (91.21mm) | 89.1in² (575cm²) | Cover Included | Thick Wall Aluminum | Black | 0.191" (4.85mm) | Watertight | IP68 | - | |||
0 In Stock Check Lead Time | 1 : $149.77000 Bulk | Bulk | Active | Box | 10.236" L x 6.299" W (260.00mm x 160.00mm) | 3.583" (91.00mm) | 64.5in² (416cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
17 In Stock 31 Factory | 1 : $7.10000 Bulk | Bulk | Active | Box | 3.102" L x 3.102" W (78.79mm x 78.79mm) | 2.090" (53.09mm) | 9.62in² (62.1cm²) | Split Sides | Plastic, ABS | Black | 0.070" (1.78mm) | PCB Supports | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $28.56000 Bulk | Bulk | Active | Box | 2.520" L x 2.283" W (64.00mm x 58.00mm) | 1.339" (34.00mm) | 5.75in² (37.1cm²) | Cover Included | Metal, Aluminum | Gray | 0.118" (3.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | - |