Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : $32.00000 Bulk | Bulk | Active | Box | 12.000" L x 12.000" W (304.80mm x 304.80mm) | 4.000" (101.60mm) | 144in² (929cm²) | Cover Included | Metal, Steel | Gray | - | Knockouts | IP20, NEMA 1 | - | |||
9 In Stock | 1 : $39.65000 Bulk | Bulk | Active | Box | 12.000" L x 12.000" W (304.80mm x 304.80mm) | 6.000" (152.40mm) | 144in² (929cm²) | Cover Included | Metal, Steel | Gray | - | - | IP20, NEMA 1 | - | |||
10 In Stock | 1 : $41.85000 Bulk | Bulk | Active | Box | 12.000" L x 12.000" W (304.80mm x 304.80mm) | 6.000" (152.40mm) | 144in² (929cm²) | Hinged Door, Lid | Metal, Steel | Gray | - | Knockouts | IP30, NEMA 1 | - |