Boxes

Results: 4
Manufacturer
Bud IndustriesHammond Manufacturing
Series
15911591FL1594WUtilibox Style G
Size / Dimension
3.189" L x 2.205" W (81.00mm x 56.00mm)3.346" L x 2.205" W (85.00mm x 56.00mm)5.072" L x 3.572" W (128.83mm x 90.73mm)
Height
1.535" (38.99mm)1.578" (40.08mm)1.590" (40.39mm)
Area (L x W)
7.03in² (45.4cm²)7.38in² (47.6cm²)18.1in² (117cm²)
Material
PlasticPlastic, ABS
Thickness
0.079" (2.01mm)0.080" (2.03mm)0.130" (3.30mm)
Features
Card Guides, Flame RetardantCard Guides, Flame Retardant, Mounting FlangeFlame Retardant, WatertightMounting Flange, PCB Supports
Ratings
-IP54IP66
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1591LBK
1591LBK
BOX PLASTIC BLK 3.35"L X 2.21"W
Hammond Manufacturing
254
In Stock
1,505
Factory
1 : $6.87000
Bulk
Bulk
ActiveBox3.346" L x 2.205" W (85.00mm x 56.00mm)1.535" (38.99mm)7.38in² (47.6cm²)Cover IncludedPlasticBlack0.079" (2.01mm)Card Guides, Flame RetardantIP54UL94 V-0
CU-389-MB
CU-389-MB
BOX ABS BLACK 5.072"L X 3.572"W
Bud Industries
510
In Stock
200
Factory
1 : $7.90000
Bulk
Bulk
ActiveBox5.072" L x 3.572" W (128.83mm x 90.73mm)1.590" (40.39mm)18.1in² (117cm²)Cover IncludedPlastic, ABSBlack0.080" (2.03mm)Mounting Flange, PCB Supports-UL94 V-0
1591LFLBK
1591LFLBK
BOX PLASTIC BLK 3.35"L X 2.21"W
Hammond Manufacturing
192
In Stock
1,507
Factory
1 : $6.87000
Bulk
Bulk
ActiveBox3.346" L x 2.205" W (85.00mm x 56.00mm)1.535" (38.99mm)7.38in² (47.6cm²)Cover IncludedPlasticBlack0.079" (2.01mm)Card Guides, Flame Retardant, Mounting FlangeIP54UL94 V-0
1594W Series
1594BWBK
BOX PLASTIC BLK 3.19"L X 2.21"W
Hammond Manufacturing
1
In Stock
864
Factory
1 : $12.80000
Bulk
Bulk
ActiveBox3.189" L x 2.205" W (81.00mm x 56.00mm)1.578" (40.08mm)7.03in² (45.4cm²)Cover IncludedPlasticBlack0.130" (3.30mm)Flame Retardant, WatertightIP66UL94 V-0
Showing
of 4

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.