Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
1185910
DLCBS3-6-01
BRD SPT SNAP LOCK NYLON 3/8"
Essentra Components
3,150
In Stock
1 : $0.36000
Bulk
Bulk
ActiveSnap LockSnap Lock0.375" (9.53mm) 3/8"1.035" (26.30mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-8-01
BRD SPT SNAP LOCK NYLON 1/2"
Essentra Components
1,219
In Stock
1 : $0.39000
Bulk
Bulk
ActiveSnap LockSnap Lock0.500" (12.70mm) 1/2"1.161" (29.50mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-3-01
BRD SPT SNAP LOCK NYLON 3/16"
Essentra Components
1,886
In Stock
1 : $0.33000
Bulk
Bulk
ActiveSnap LockSnap Lock0.188" (4.78mm) 3/16"0.850" (21.60mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-4-01
BRD SPT SNAP LOCK NYLON 1/4"
Essentra Components
2,308
In Stock
1 : $0.35000
Bulk
Bulk
ActiveSnap LockSnap Lock0.250" (6.35mm) 1/4"0.913" (23.20mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-10-01
BRD SPT SNAP LOCK NYLON 5/8"
Essentra Components
1,990
In Stock
1 : $0.42000
Bulk
Bulk
ActiveSnap LockSnap Lock0.625" (15.88mm) 5/8"1.287" (32.70mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-3-19
BRD SPT SNAP LOCK NYLON 3/16"
Essentra Components
2,000
In Stock
1 : $0.44000
Bulk
Bulk
ActiveSnap LockSnap Lock0.188" (4.78mm) 3/16"0.850" (21.60mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-12-01
BRD SPT SNAP LOCK NYLON 3/4"
Essentra Components
1,850
In Stock
1 : $0.45000
Bulk
Bulk
ActiveSnap LockSnap Lock0.750" (19.05mm) 3/4"1.413" (35.90mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-6-19
BRD SPT SNAP LOCK NYLON 3/8"
Essentra Components
2,000
In Stock
1 : $0.51000
Bulk
Bulk
ActiveSnap LockSnap Lock0.375" (9.53mm) 3/8"1.035" (26.30mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-12-19
BRD SPT SNAP LOCK NYLON 3/4"
Essentra Components
2,000
In Stock
1 : $0.62000
Bulk
Bulk
ActiveSnap LockSnap Lock0.750" (19.05mm) 3/4"1.413" (35.90mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-4-19
BRD SPT SNAP LOCK NYLON 1/4"
Essentra Components
1,000
In Stock
1 : $0.49000
Bulk
Bulk
ActiveSnap LockSnap Lock0.250" (6.35mm) 1/4"0.913" (23.20mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-14-01
BRD SPT SNAP LOCK NYLON 7/8"
Essentra Components
970
In Stock
1 : $0.47000
Bulk
Bulk
ActiveSnap LockSnap Lock0.875" (22.23mm) 7/8"1.535" (39.00mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-8-19
BRD SPT SNAP LOCK NYLON 1/2"
Essentra Components
975
In Stock
1 : $0.55000
Bulk
Bulk
ActiveSnap LockSnap Lock0.500" (12.70mm) 1/2"1.161" (29.50mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-10-19
BRD SPT SNAP LOCK NYLON 5/8"
Essentra Components
1,000
In Stock
1 : $0.58000
Bulk
Bulk
ActiveSnap LockSnap Lock0.625" (15.88mm) 5/8"1.287" (32.70mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
1185910
DLCBS3-14-19
BRD SPT SNAP LOCK NYLON 7/8"
Essentra Components
994
In Stock
1 : $0.66000
Bulk
Bulk
ActiveSnap LockSnap Lock0.875" (22.23mm) 7/8"1.535" (39.00mm)0.156" (3.96mm) 5/32"0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
Showing
1 - 14
of 14

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.