Board Spacers, Standoffs

Results: 3
Screw, Thread Size
#4-40#6-32#8-32
Length - Overall
1.313" (33.34mm)1.375" (34.93mm)1.500" (38.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
36632MF025
36440MF112
MALE FEMALE THREADED STANDOFF, #
Essentra Components
1,795
In Stock
1 : $0.66000
Bulk
Bulk
ActiveHex StandoffThreadedMale, Female#4-40-0.250" (6.35mm) 1/4" Hex1.125" (28.58mm)1.313" (33.34mm)-Nylon-Natural
36632MF025
36632MF112
MALE FEMALE THREADED STANDOFF, #
Essentra Components
1,743
In Stock
1 : $0.66000
Bulk
Bulk
ActiveHex StandoffThreadedMale, Female#6-32-0.250" (6.35mm) 1/4" Hex1.125" (28.58mm)1.375" (34.93mm)-Nylon-Natural
36M35MF010
36832MF112
MALE FEMALE THREADED STANDOFF, #
Essentra Components
1,548
In Stock
1 : $0.66000
Bulk
Bulk
ActiveHex StandoffThreadedMale, Female#8-32-0.250" (6.35mm) 1/4" Hex1.125" (28.58mm)1.500" (38.10mm)-Nylon-Natural
Showing
of 3

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.