Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
2204
2204
HEX STANDOFF #4-40 ALUMINUM 3/4"
Keystone Electronics
92,867
In Stock
69,600
Factory
1 : $0.64000
Bulk
-
Bulk
ActiveHex StandoffThreadedFemale, Female#4-40-0.250" (6.35mm) 1/4" Hex0.750" (19.05mm) 3/4"0.750" (19.05mm) 3/4"-AluminumIridite-
8401
8401
HEX STANDOFF #4-40 ALUMINUM 1/2"
Keystone Electronics
22,143
In Stock
28,600
Factory
1 : $0.66000
Bulk
-
Bulk
ActiveHex StandoffThreadedMale, Female#4-40-0.250" (6.35mm) 1/4" Hex0.500" (12.70mm) 1/2"0.688" (17.48mm) 11/16"-AluminumIridite-
1450C
1450C
HEX STANDOFF #4-40 BRASS 1/2"
Keystone Electronics
5,601
In Stock
15,500
Factory
1 : $0.75000
Bulk
-
Bulk
ActiveHex StandoffThreadedFemale, Female#4-40-0.250" (6.35mm) 1/4" Hex0.500" (12.70mm) 1/2"0.500" (12.70mm) 1/2"-BrassZinc-
5205933-3
5205933-3
RND STANDOFF #4-40 ALUM 11.05MM
TE Connectivity AMP Connectors
3,184
In Stock
1 : $2.04000
Bag
Bag
ActiveRound StandoffThreadedFemale, Female#4-40-0.250" (6.35mm) 1/4"0.435" (11.05mm)0.435" (11.05mm)-Aluminum--
Showing
1 - 4
of 4

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.