Board Spacers, Standoffs

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
8715
8715
HEX STANDOFF #6-32 SS 1/4"
Keystone Electronics
364
In Stock
1 : $1.15000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
#6-32
-
0.250" (6.35mm) 1/4" Hex
0.250" (6.35mm) 1/4"
0.500" (12.70mm) 1/2"
-
Stainless Steel
-
-
4532-632-SS
4532-632-SS
HEX STANDOFF #6-32 SS 3/8"
RAF Electronic Hardware
1,027
In Stock
1 : $1.33000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
#6-32
-
0.250" (6.35mm) 1/4" Hex
0.375" (9.53mm) 3/8"
0.625" (15.88mm) 5/8"
-
Stainless Steel
-
-
2121
2121
HEX STANDOFF #6-32 SS 5/8"
Keystone Electronics
566
In Stock
1,157
Factory
1 : $1.63000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
#6-32
-
0.250" (6.35mm) 1/4" Hex
0.625" (15.88mm) 5/8"
0.875" (22.23mm) 7/8"
-
Stainless Steel
-
-
Showing
of 3

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.