Board Spacers, Standoffs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,114 In Stock | 1 : $2.11000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Male, Female | #6-32 | - | 0.438" (11.13mm) 7/16" | 0.438" (11.13mm) 7/16" | 0.688" (17.48mm) 11/16" | Vibration Dampening | Neoprene Rubber, Steel Insert | Zinc | Black | |||
798 In Stock | 1 : $5.82000 Box | - | Box | Active | Round Standoff | Threaded | Male, Female | #6-32 | - | 0.400" (10.16mm) | 0.500" (12.70mm) 1/2" | 0.875" (22.23mm) 7/8" | Vibration Dampening | Synthetic Rubber | - | Black |