Board Spacers, Standoffs

Results: 5
Manufacturer
Essentra ComponentsKeystone ElectronicsWürth Elektronik
Series
-MicroPlasticsRichco, R900WA-SPARO
Packaging
BagBulk
Type
Hex StandoffRound Spacer
Threaded/Unthreaded
ThreadedUnthreaded
Screw, Thread Size
-#4#4-40
Diameter - Inside
0.047" (1.19mm)0.115" (2.92mm)0.120" (3.05mm)0.205" (5.20mm)-
Diameter - Outside
0.125" (3.18mm) 1/8"0.250" (6.35mm) 1/4"0.250" (6.35mm) 1/4" Hex0.394" (10.00mm)
Between Board Height
0.125" (3.18mm) 1/8"1.000" (25.40mm) 1"1.500" (38.10mm) 1 1/2"1.772" (45.00mm)
Length - Overall
0.125" (3.18mm) 1/8"0.625" (15.88mm)1.000" (25.40mm) 1"1.500" (38.10mm) 1 1/2"1.772" (45.00mm)
Material
AluminumNylonPolyamide
Plating
-Iridite
Color
-BlackNaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
1902E
1902E
HEX STANDOFF #4-40 NYLON 1"
Keystone Electronics
141,913
In Stock
15,200
Factory
1 : $1.23000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Female, Female
#4-40
-
0.250" (6.35mm) 1/4" Hex
1.000" (25.40mm) 1"
1.000" (25.40mm) 1"
-
Nylon
-
Natural
23176
R939-2
ROUND SPACER NYLON 1/8"
Essentra Components
43,289
In Stock
1 : $0.21000
Bulk
Bulk
Active
Round Spacer
Unthreaded
Female, Female
-
0.047" (1.19mm)
0.125" (3.18mm) 1/8"
0.125" (3.18mm) 1/8"
0.125" (3.18mm) 1/8"
-
Nylon
-
White
13SP073
13SP064
ROUND THROUGH SPACER, NATURAL, N
Essentra Components
3,570
In Stock
1 : $0.10000
Bulk
Bulk
Active
Round Spacer
Unthreaded
-
-
0.115" (2.92mm)
0.250" (6.35mm) 1/4"
-
0.625" (15.88mm)
-
Nylon
-
Natural
960450116
960450116
ROUND PLASTIC SPACER L:45,0 MM
Würth Elektronik
31
In Stock
1 : $0.65000
Bag
Bag
Active
Round Spacer
Unthreaded
Female, Female
-
0.205" (5.20mm)
0.394" (10.00mm)
1.772" (45.00mm)
1.772" (45.00mm)
-
Polyamide
-
Black
3462
3462
ROUND SPACER #4 ALUMINUM 1-1/2"
Keystone Electronics
58
In Stock
1 : $1.12000
Bulk
-
Bulk
Active
Round Spacer
Unthreaded
Female, Female
#4
0.120" (3.05mm)
0.250" (6.35mm) 1/4"
1.500" (38.10mm) 1 1/2"
1.500" (38.10mm) 1 1/2"
-
Aluminum
Iridite
-
Showing
of 5

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.