Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,137 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #4 | 0.125" (3.18mm) 1/8" | 0.188" (4.78mm) 3/16" | 0.188" (4.78mm) 3/16" | 0.188" (4.78mm) 3/16" | - | Nylon | - | Natural | |||
60,625 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #2 | 0.091" (2.31mm) | 0.188" (4.78mm) 3/16" | 0.125" (3.18mm) 1/8" | 0.125" (3.18mm) 1/8" | - | Nylon | - | Natural | |||
44,313 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #6 | 0.147" (3.73mm) | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | - | Nylon | - | Natural | |||
26,527 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #2 | 0.091" (2.31mm) | 0.188" (4.78mm) 3/16" | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | - | Nylon | - | Natural | |||
7,621 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #4 | 0.125" (3.18mm) 1/8" | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | - | Nylon | - | Natural | |||
3,014 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #4 | 0.125" (3.18mm) 1/8" | 0.188" (4.78mm) 3/16" | 0.313" (7.95mm) 5/16" | 0.313" (7.95mm) 5/16" | - | Nylon | - | Natural |