Board Spacers, Standoffs

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Screw, Thread Size
M2.5M2.5x0.45
Between Board Height
0.059" (1.50mm)0.106" (2.70mm)0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)0.236" (6.00mm)0.276" (7.00mm)
Length - Overall
0.114" (2.90mm)0.173" (4.39mm)0.213" (5.40mm)0.252" (6.40mm)0.291" (7.40mm)0.331" (8.40mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
9774025243R
9774040151R
RND STANDOFF M2.5X0.45 STEEL 4MM
Würth Elektronik
72,699
In Stock
1 : $1.01000
Cut Tape (CT)
700 : $0.63300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRound StandoffThreaded-M2.5x0.45-0.201" (5.10mm)0.157" (4.00mm)0.213" (5.40mm)Surface MountSteelTin-
9774025243R
9774030151R
RND STANDOFF M2.5X0.45 STEEL 3MM
Würth Elektronik
46,484
In Stock
1 : $1.01000
Cut Tape (CT)
700 : $0.63300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRound StandoffThreaded-M2.5x0.45-0.201" (5.10mm)0.118" (3.00mm)0.173" (4.39mm)Surface MountSteelTin-
WA-SMSI SERIES
9774027151R
ROUND STANDOFF M2.5 STEEL 2.7MM
Würth Elektronik
27,621
In Stock
1 : $1.01000
Cut Tape (CT)
700 : $0.63300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRound StandoffThreaded-M2.5-0.201" (5.10mm)0.106" (2.70mm)-Surface MountSteelTin-
9774025243R
9774070151R
RND STANDOFF M2.5X0.45 STEEL 7MM
Würth Elektronik
16,197
In Stock
1 : $1.01000
Cut Tape (CT)
450 : $0.63300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRound StandoffThreaded-M2.5x0.45-0.201" (5.10mm)0.276" (7.00mm)0.331" (8.40mm)Surface MountSteelTin-
9774025243R
9774015151R
RND STNDFF M2.5X0.45 STEEL 1.5MM
Würth Elektronik
56,317
In Stock
1 : $1.16000
Cut Tape (CT)
1,200 : $0.72800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRound StandoffThreaded-M2.5x0.45-0.201" (5.10mm)0.059" (1.50mm)0.114" (2.90mm)Surface MountSteelTin-
9774025243R
9774050151R
RND STANDOFF M2.5X0.45 STEEL 5MM
Würth Elektronik
30,129
In Stock
1 : $1.16000
Cut Tape (CT)
450 : $0.72800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRound StandoffThreaded-M2.5x0.45-0.201" (5.10mm)0.197" (5.00mm)0.252" (6.40mm)Surface MountSteelTin-
9774025243R
9774060151R
RND STANDOFF M2.5X0.45 STEEL 6MM
Würth Elektronik
14,361
In Stock
1 : $1.16000
Cut Tape (CT)
450 : $0.72800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRound StandoffThreaded-M2.5x0.45-0.201" (5.10mm)0.236" (6.00mm)0.291" (7.40mm)Surface MountSteelTin-
Showing
of 7

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.