Board Spacers, Standoffs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,687 In Stock | 1 : $1.01000 Cut Tape (CT) 800 : $0.56970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.138" (3.50mm) | 0.193" (4.90mm) | Surface Mount | Steel | Tin | - | |||
7,791 In Stock | 1 : $1.76000 Cut Tape (CT) 500 : $0.95670 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M3x0.5 | - | 0.236" (5.99mm) | 0.276" (7.00mm) | 0.331" (8.40mm) | Surface Mount | Steel | Tin | - | |||
7,689 In Stock | 1 : $1.76000 Cut Tape (CT) 450 : $0.95671 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M3x0.5 | - | 0.236" (5.99mm) | 0.315" (8.00mm) | 0.370" (9.40mm) | Surface Mount | Steel | Tin | - | |||
1,539 In Stock | 1 : $1.22000 Cut Tape (CT) 450 : $0.83880 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | Female, Female | M3 | - | 0.236" (5.99mm) | 0.039" (1.00mm) | 0.260" (6.60mm) | Surface Mount | Steel | Tin | - | |||
62 In Stock | 1 : $1.34000 Cut Tape (CT) 300 : $0.92700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | Female, Female | M3 | - | 0.236" (5.99mm) | 0.039" (1.00mm) | 0.417" (10.60mm) | Surface Mount | Steel | Tin | - |