Board Spacers, Standoffs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,560 In Stock 2,800 Factory | 1 : $0.71000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.217" (5.50mm) Hex | 0.394" (10.00mm) | 0.709" (18.00mm) | - | Aluminum | Iridite | - | ||
4,179 In Stock 4,300 Factory | 1 : $0.81000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M4 | - | 0.236" (5.99mm) Hex | 0.394" (10.00mm) | 0.787" (20.00mm) | - | Aluminum | Iridite | - | ||
263 In Stock | 1 : $2.09000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M4 | - | 0.236" (5.99mm) Hex | 0.394" (10.00mm) | 0.787" (20.00mm) | - | Stainless Steel | - | - |