Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,782 In Stock | 1 : $1.01000 Cut Tape (CT) 400 : $0.63300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.276" (7.00mm) | 0.331" (8.40mm) | Surface Mount | Steel | Tin | - | |||
45,184 In Stock | 1 : $1.16000 Cut Tape (CT) 1,200 : $0.72800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.059" (1.50mm) | 0.114" (2.90mm) | Surface Mount | Steel | Tin | - | |||
36,979 In Stock | 1 : $1.16000 Cut Tape (CT) 1,200 : $0.72800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2.5x0.45 | - | 0.201" (5.10mm) | 0.059" (1.50mm) | 0.114" (2.90mm) | Surface Mount | Steel | Tin | - | |||
27,567 In Stock | 1 : $1.16000 Cut Tape (CT) 950 : $0.72800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.098" (2.50mm) | 0.154" (3.91mm) | Surface Mount | Steel | Tin | - | |||
19,212 In Stock | 1 : $1.27000 Cut Tape (CT) 950 : $0.79900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2.5x0.45 | - | 0.201" (5.10mm) | 0.098" (2.50mm) | 0.154" (3.91mm) | Surface Mount | Steel | Tin | - |