Blade Type Power Connector Assemblies

Results: 2
Packaging
BulkTray
Connector Type
Plug, Male BladesReceptacle, Female Blade Sockets
Mounting Type
Through HoleThrough Hole, Right Angle
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Pitch
Mounting Type
Number of Rows
Termination
Wire Gauge
Features
Color
9-1612503-1
9-1612503-1
CONN PLUG 5POS 2.50MM R/A SLDR
TE Connectivity AMP Connectors
4,606
In Stock
1 : $3.35000
Tray
-
Tray
Active
Battery
Plug, Male Blades
5
0.098" (2.50mm)
Through Hole, Right Angle
1
Solder
-
Board Lock
Black
1747367-1
1747367-1
CONN RCPT 5POS 2.50MM PCB SLDR
TE Connectivity AMP Connectors
1,342
In Stock
5,280 : $1.16631
Bulk
-
Bulk
Active
Battery
Receptacle, Female Blade Sockets
5
0.098" (2.50mm)
Through Hole
-
Solder
-
-
Black
Showing
of 2

Blade Type Power Connector Assemblies


Blade Type Power Connectors are devices that have been designed to work with larger power requirements. Items in this category will have contacts that have a blade style. The characteristics are connector style, connector type, number of positions, pitch, and mounting type. The pitch ranges from 0.079” (2.00mm) to 0.440” (11.18mm) with a mounting type of board edge, free hanging, panel mount, surface mount, and through hole.