Blade Type Power Connector Contacts

Results: 6
Packaging
Cut Tape (CT)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Wire Gauge
6 AWG8 AWG10 AWG
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Type
0468190012
0468190012
TERM BLADE FEMALE 8AWG GOLD
Molex
16,000
In Stock
1 : $2.27000
Cut Tape (CT)
900 : $1.59757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp8 AWGCopper AlloyGold30.0µin (0.76µm)Stamped
0468190013
0468190013
TERM BLADE FEMALE 6AWG GOLD
Molex
4,252
In Stock
1 : $2.35000
Cut Tape (CT)
900 : $1.65360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp6 AWGCopper AlloyGold30.0µin (0.76µm)Stamped
0468190011
0468190011
TERM BLADE FEMALE 10AWG GOLD
Molex
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-KeyFemale Blade SocketCrimp10 AWGCopper AlloyGold30.0µin (0.76µm)Stamped
TERM BLADE FEMALE 10AWG TIN
0468190001
TERM BLADE FEMALE 10AWG TIN
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteFemale Blade SocketCrimp10 AWGCopper AlloyTin100.0µin (2.54µm)Stamped
TERM BLADE FEMALE 8AWG TIN
0468190002
TERM BLADE FEMALE 8AWG TIN
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteFemale Blade SocketCrimp8 AWGCopper AlloyTin100.0µin (2.54µm)Stamped
TERM BLADE FEMALE 6AWG TIN
0468190003
TERM BLADE FEMALE 6AWG TIN
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteFemale Blade SocketCrimp6 AWGCopper AlloyTin100.0µin (2.54µm)Stamped
Showing
of 6

Blade Type Power Connector Contacts


Blade type power connector contacts are machined or stamped out of brass, copper, copper alloy or phosphor bronze to form high reliability male, female and non-gendered crimp or solder terminations. Depending on how often the contacts are separated, gold, silver and tin contact finishes help to reduce wear. Blade contacts are available for wire sizes 1 through 24 AWG.