Blade Type Power Connectors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Header, Male BladesReceptacle, Female Blade Sockets
Mounting Type
Surface MountSurface Mount, Right Angle
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Pitch
Mounting Type
Number of Rows
Termination
Wire Gauge
Features
Color
1612901-1
1612901-1
CONN RCPT 3POS 2.00MM R/A SLDR
TE Connectivity AMP Connectors
13,641
In Stock
1 : $1.11000
Cut Tape (CT)
1,700 : $0.88070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery
Receptacle, Female Blade Sockets
3
0.079" (2.00mm)
Surface Mount, Right Angle
1
Solder
-
Board Guide
Black
1612898-1
1612898-1
CONN HDR 3POS 2.00MM SMD SLDR
TE Connectivity AMP Connectors
22,639
In Stock
1 : $1.19000
Tube
-
Tube
Active
Battery
Header, Male Blades
3
0.079" (2.00mm)
Surface Mount
-
Solder
-
-
Black
Showing
of 2

Blade Type Power Connectors


Blade Type Power Connectors are devices that have been designed to work with larger power requirements. Items in this category will have contacts that have a blade style. The characteristics are connector style, connector type, number of positions, pitch, and mounting type. The pitch ranges from 0.079” (2.00mm) to 0.440” (11.18mm) with a mounting type of board edge, free hanging, panel mount, surface mount, and through hole.