Blade Type Power Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Pitch
Mounting Type
Number of Rows
Termination
Wire Gauge
Features
Color
UMPS-04-05.5-G-VT-SM-WT
UMPS-04-05.5-G-V-S-W-TR
CONN RCPT 4POS 2.00MM SMD SLDR
Samtec Inc.
301
In Stock
1 : $4.10000
Cut Tape (CT)
425 : $3.23002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Receptacle, Female Blade Sockets
4
0.079" (2.00mm)
Surface Mount
1
Solder
-
Pick and Place, Solder Retention
Black
UMPT-04-06.5-G-VT-SM-WT
UMPT-04-06.5-G-V-S-W-TR
CONN HDR 4POS 2.00MM SMD SLDR
Samtec Inc.
1,891
In Stock
1 : $4.18000
Cut Tape (CT)
300 : $3.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Header, Male Blades
4
0.079" (2.00mm)
Surface Mount
1
Solder
-
Pick and Place, Solder Retention
Black
Showing
of 2

Blade Type Power Connector Assemblies


Blade Type Power Connectors are devices that have been designed to work with larger power requirements. Items in this category will have contacts that have a blade style. The characteristics are connector style, connector type, number of positions, pitch, and mounting type. The pitch ranges from 0.079” (2.00mm) to 0.440” (11.18mm) with a mounting type of board edge, free hanging, panel mount, surface mount, and through hole.