Bipolar Transistor Arrays

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-SO
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
74,337
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.15832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
MC14017BDR2
TRANS 7NPN DARL 50V 500MA 16SOIC
onsemi
23,584
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.23855
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
MC14017BDR2
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
21,736
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.25704
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
-20°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
18-DIP
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
29,384
In Stock
1 : $2.14000
Tube
-
-
Tube
Active
8 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
-
2.25W
-
-20°C ~ 85°C (TA)
-
-
Through Hole
18-DIP (0.300", 7.62mm)
18-DIP
ULN2803AN
TRANS 8NPN DARL 50V 0.5A DIP-18
TAEJIN
13,255
Marketplace
100 : $0.86000
Tube
-
-
Tube
Active
8 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Through Hole
18-DIP (0.300", 7.62mm)
18-DIP
ULN2803A-EV
TRANS 8NPN DARL 50V 0.5A 18SOIC
EVVO
1,288
In Stock
1 : $0.96000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
8 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOP
ULN2803A
SOP-18 DARLINGTON TRANSISTOR ARR
UMW
73,296
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.51312
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
8 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOP
TD62783AD
TRANS 8NPN DARL 50V 500MA 18SOP
TAEJIN
79,017
Marketplace
1,500 : $0.53300
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
8 NPN Darlington
500mA
50V
1.9V @ 225mA
100µA
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC (0.154", 3.90mm Width)
18-SOP
Showing
of 8

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.