Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,092 In Stock | 1 : $0.37000 Cut Tape (CT) 2,500 : $0.15832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
17,547 In Stock | 1 : $0.43000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
328,771 In Stock | 1 : $0.77000 Cut Tape (CT) 2,500 : $0.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
13,223 In Stock | 1 : $2.81000 Cut Tape (CT) 2,500 : $0.84716 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 NPN (Quad) | 500mA | 40V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 1W | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,495 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.11887 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | 50µA | - | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
16,744 In Stock | 1 : $0.59000 Cut Tape (CT) 2,500 : $0.26651 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
33,491 Marketplace | 1,500 : $0.48000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | 8 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC (0.154", 3.90mm Width) | 18-SOP | ||
3,745 In Stock | 1 : $0.96000 Cut Tape (CT) 2,000 : $0.45824 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOP |