Bipolar RF Transistors

Results: 3
Manufacturer
Infineon TechnologiesNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
5V5.5V12V
Frequency - Transition
11GHz21GHz24GHz
Noise Figure (dB Typ @ f)
0.6dB ~ 1.2dB @ 1.5GHz ~ 5.8GHz0.75db @ 900MHz1.25dB @ 1.8GHz
Gain
12dB ~ 21dB15.5dB21.5dB
Power - Max
225mW450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 15mA, 8V60 @ 50mA, 4V90 @ 10mA, 2V
Current - Collector (Ic) (Max)
50mA60mA100mA
Operating Temperature
-40°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SC-82A, SOT-343SOT-343FTO-253-4, TO-253AA
Supplier Device Package
4-DFPPG-SOT343-3DSOT-143B
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Frequency - Transition
Noise Figure (dB Typ @ f)
Gain
Power - Max
DC Current Gain (hFE) (Min) @ Ic, Vce
Current - Collector (Ic) (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-143B
BFU550XAR
RF TRANS NPN 12V 11GHZ SOT143B
NXP USA Inc.
60,349
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.22809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN12V11GHz0.75db @ 900MHz21.5dB450mW60 @ 15mA, 8V50mA-40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-253-4, TO-253AASOT-143B
SOT-343 PKG
BFP450H6327XTSA1
RF TRANS NPN 5V 24GHZ SOT343-4
Infineon Technologies
18,064
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN5V24GHz1.25dB @ 1.8GHz15.5dB450mW60 @ 50mA, 4V100mA150°C (TJ)--Surface MountSC-82A, SOT-343PG-SOT343-3D
SOT-343F
BFU660F,115
RF TRANS NPN 5.5V 21GHZ 4DFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $0.65000
Cut Tape (CT)
3,000 : $0.21795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN5.5V21GHz0.6dB ~ 1.2dB @ 1.5GHz ~ 5.8GHz12dB ~ 21dB225mW90 @ 10mA, 2V60mA150°C (TJ)--Surface MountSOT-343F4-DFP
Showing
of 3

Bipolar RF Transistors


Bipolar RF Transistors are semiconductor devices with three terminals that are used to switch or amplify signals in equipment involving radio frequencies. Bipolar junction transistors are designed as either NPN or PNP, with characteristics of transistor type, collector-emitter breakdown voltage, transition frequency, noise figure, gain, power, DC current gain, and collector current.