Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Head Style
Termination
Termination Thread
Current Rating (Amps)
Material - Body
Plating - Body
Color
7017
7017
CONN BIND POST HEX BLACK
Keystone Electronics
2,925
In Stock
2,083
Factory
1 : $6.64000
Bulk
-
Bulk
ActiveStandardHexThreaded and Turret10-3230 ABrassGoldBlack
5018-2
5018-2
CONN BIND POST HEX RED
Pomona Electronics
80
In Stock
1 : $17.89000
Bulk
-
Bulk
ActiveStandardHexThreaded and Turret-30 ABrassGoldRed
5018-5
5018-5
CONN BIND POST HEX GREEN
Pomona Electronics
9
In Stock
1 : $17.89000
Bulk
-
Bulk
ActiveStandardHexThreaded and Turret-30 ABrassGoldGreen
Showing
of 3

Binding Posts


A binding post is a threaded device used to connect single conductor wires to other wires through a panel or board. These devices usually include a banana jack within the threaded nut and may also contain other connector types. The characteristics are type, head style, termination thread, current rating, and material. The head type is fluted, hex, knurled, and smooth – spring loaded with a termination thread of M4, M6, ¼-32, 4-40, 6-32, 8-32, and 10-32.