Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAdvantech CorpAK-Nord GmbHAlpenglow IndustriesAlpha WireAltech CorporationAmphenol AudioAmphenol Cables on DemandAmphenol CONECAmphenol Fiber Systems International
Series
-*1065011200120049120098120108120109120341120406130048130054
Packaging
BagBoxBulkRetail PackageTape & Box (TB)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
110 IDC to RJ45, 8p8c110 Junction Box to RJ45, 8p8c110 Plug to RJ45, 8p8c-Alligator Clips (2) to Ring TerminalBNC Male (3) to D-Sub 15 pos Male, High Density (HD)BNC Male (4) to D-Sub 09 pos MaleBNC Male (4) to D-Sub 15 pos Male, High Density (HD)BNC Male (5) to D-Sub 15 pos Male, High Density (HD)BNC Male (8) to Infinband MaleBNC Male to Alligator Clips (2)BNC Male to Banana Clips (2)
Length
0.04' (12.2mm)0.06' (17.0mm)0.16' (50.0mm)0.20' (60.0mm)0.21' (64.0mm)0.23' (70.0mm)0.26' (80.0mm)0.32' (96.5mm)0.33' (100.0mm)0.33' (101.6mm)0.33' (99.1mm)0.35' (107.0mm)
Cable Type
0.047" Flexible Cable-FlatFlat, CopperFlat, IndividualFlat, Twin AxialIndividualRibbonRound CoiledRoundRound, Twin Axial
Color
-AquaBeigeBlackBlack, Blue, RedBlack, GrayBlack, Green, RedBlack, MultipleBlack, RedBlack, WhiteBlueBlue, Yellow
Shielding
-Double ShieldedShieldedUnshielded
Usage
-AT-PS/2 AdapterAdapter, ExtensionArcade ButtonsAutomotiveCat5Cat5, Industrial Environments - IP20Cat5, Industrial Environments - IP65, IP67Cat5, Industrial Environments - IP67Cat5, Industrial EnvironmentsCat5eCat5e, Industrial Environments - IP20
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.