Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Rechargeability
Battery Cell Size
Number of Cells
Voltage - Rated
Capacity
Structure
Termination Style
Size / Dimension
SB-3100-N
SB-3100-N
BATTERY PACK NIMH 6V 2/3AA
Artisan Power
200
Marketplace
1 : $25.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYes2/3AA56 V750mAh--2.52" L x 1.81" W x 0.59" H (64.0mm x 46.0mm x 15.0mm)
SB-PS950-N
SB-PS950-N
BATTERY PACK NIMH 2.4V 2/3AA
Artisan Power
200
Marketplace
1 : $43.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYes2/3AA22.4 V750mAh--2.24" L x 1.81" W x 1.30" H (57.00mm x 46.00mm x 33.00mm)
F021 Style
P-30AA
BATTERY PACK NICD 2.4V 2/3AA
Panasonic - BSG
0
In Stock
Value Added Item
Obsolete
Bulk
ObsoleteNickel CadmiumYes2/3AA22.4 V300mAhSide to Side, 1 Row x 2 CellsSolder Tab1.14" L x 0.57" W x 1.11" H (29.0mm x 14.5mm x 28.2mm)
F031 Style
P-30AA
BATTERY PACK NICD 3.6V 2/3AA
Panasonic - BSG
0
In Stock
Value Added Item
Obsolete
Bulk
ObsoleteNickel CadmiumYes2/3AA33.6 V300mAhSide to Side, 1 Row x 3 CellsSolder Tab1.71" L x 0.57" W x 1.11" H (43.5mm x 14.5mm x 28.2mm)
L022 Style
P-30AA
BATTERY PACK NICD 4.8V 2/3AA
Panasonic - BSG
0
In Stock
Value Added Item
Obsolete
Bulk
ObsoleteNickel CadmiumYes2/3AA44.8 V300mAhFront to Back, 2 Rows x 2 CellsSolder Tab1.14" L x 0.57" W x 2.22" H (29.0mm x 14.5mm x 56.4mm)
L023 Style
P-30AA
BATTERY PACK NICD 7.2V 2/3AA
Panasonic - BSG
0
In Stock
Value Added Item
Obsolete
Bulk
ObsoleteNickel CadmiumYes2/3AA67.2 V300mAhFront to Back, 3 Rows x 2 CellsSolder Tab1.71" L x 0.57" W x 2.22" H (43.5mm x 14.5mm x 56.4mm)
F031 Style
N-270AAF3
BATTERY PACK NICD 3.6V 2/3AA
Panasonic - BSG
0
In Stock
Value Added Item
Obsolete
Bulk
ObsoleteNickel CadmiumYes2/3AA33.6 V270mAhSide to Side, 1 Row x 3 CellsSolder Tab1.68" L x 0.56" W x 1.17" H (42.6mm x 14.2mm x 29.8mm)
F023 Style
N-270AAF2X3
BATTERY PACK NICD 7.2V 2/3AA
Panasonic - BSG
0
In Stock
Value Added Item
Obsolete
Bulk
ObsoleteNickel CadmiumYes2/3AA67.2 V270mAhSide to Side, 3 Rows x 2 CellsSolder Tab1.68" L x 1.12" W x 1.17" H (42.6mm x 28.4mm x 29.8mm)
Showing
of 8

2/3AA Battery Packs


A battery pack is a set of any number of battery cells connected and bound together to form a single unit with a specific configuration and dimensions. They may be configured in series, parallel or a mixture of both to deliver the desired voltage, capacity, or power density. Packs are identified by cell size, number of cells, battery structure, chemistry, chargeability, capacity, and voltage rating.