Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
EFL700A39
EFL700A39-RL
BATTERY LITH 3.9V 700UAH
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteThin Film (Lithium)-3.9 V700µAh1.01" L x 1.01" W x 0.01" H (25.7mm x 25.7mm x 0.2mm)Solder
EFL700A39
EFL700A39
BATTERY LITH 3.9V 700UAH
STMicroelectronics
0
In Stock
Obsolete
Tray
ObsoleteThin Film (Lithium)-3.9 V700µAh1.01" L x 1.01" W x 0.01" H (25.7mm x 25.7mm x 0.2mm)Solder
Showing
of 2

700µAh Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.