Results: 0
Manufacturer
3MAriCellAtomicAUTEC POWER SYSTEMSAxumBanner Engineering CorporationBattery Store, Inc.BatteryGuyBBM BatteryBest In BatteriesBeStar Technologies, Inc.Broadsens Corporation
Series
-*1013132991333123A27A2CR5312315317
Packaging
BagBoxBulkCaseRetail PackageStripTape & Box (TB)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Battery Chemistry
AlkalineAlkaline Manganese DioxideAlkaline Zinc ManganeseLiFePO4LithiumLithium IronLithium Iron DisulfideLithium ManganeseLithium Manganese DioxideLithium Manganese OxideLithium Poly-Carbon MonofluorideLithium Sulfur DioxideLithium Thionyl ChlorideSilver Oxide
Battery Cell Size
1/10D1/2AA1/3N1/6D2/3A2/3AA2CR-1/3N2CR54/5A5/3N6V9V
Voltage - Rated
1.4 V1.45 V1.5 V1.55 V3 V3.5 V3.6 V3.67 V3.7 V3.8 V3.9 V4.5 V5.6 V6 V
Capacity
5.5mAh6mAh7.5mAh8mAh8.3mAh9.5mAh10mAh10.5mAh11mAh11.8mAh12mAh12.5mAh
Size / Dimension
0.12 Dia x 0.63" H (3.0mm x 16.0mm)0.12" Dia x 0.87" H (3.0mm x 22.0mm)0.17" Dia x 0.63" H (4.2mm x 16.0mm)0.17" Dia x 1.02" H (4.2mm x 25.9mm)0.17" Dia x 1.41" H (4.2mm x 35.9mm)0.19" Dia x 0.06" H (4.8mm x 1.6mm)0.19" Dia x 0.07" H (4.8mm x 1.7mm)0.19" Dia x 0.07" H (4.8mm x 2.2mm)0.19" Dia x 0.08" H (4.8mm x 2.0mm)0.20" Dia x 0.08" H (5.8mm x 2.1mm)0.23" Dia x 0.05" H (5.8mm x 1.2mm)0.23" Dia x 0.05" H (5.8mm x 1.3mm)
Termination Style
9 Volt Snap Fasteners-Axial LeadedButton Top (Extending)Flat Top (Non-Extending)Flat Top (Side Contacts)PC PinPC Pin (Horizontal Mount)PC Pin (Vertical Mount)Pressure ContactRequires HolderSMD (SMT) TabSolder TabSpring
Features
-Childsafe Coating and PackagingChildsafe Packaging
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.