Showing
1 - 25
of 190
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Rechargeability
Battery Cell Size
Number of Cells
Voltage - Rated
Capacity
Size / Dimension
RB-CS540-L
RB-CS540-L
Plantronics CS540 Headset Batter
Artisan Power
200
Marketplace
1 : $16.00000
Retail Package
-
Retail Package
ActiveLithium PolymerYes--3.7 V140mAh0.87" L x 0.47" W x 0.16" H (22.0mm x 12.0mm x 4.0mm)
RB-EP802-L
RB-M3-L
Snom M3, M9, M9r and M65 Phones
Artisan Power
200
Marketplace
1 : $19.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.2Ah2.09" L x 1.34" W x 0.22" H (53.0mm x 34.0mm x 5.5mm)
RB-135-N
RB-135-N
Aastra / DeTeWe Office 135 and 1
Artisan Power
200
Marketplace
1 : $19.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYes-22.4 V700mAh1.93" L x 1.30" W x 0.28" H (49.0mm x 33.0mm x 7.0mm)
RB-5571-L
RB-5571-L
Motorola CLS1100, CLS1410, CLS14
Artisan Power
200
Marketplace
1 : $23.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.2Ah2.17" L x 1.42" W x 0.35" H (55.0mm x 36.0mm x 9.0mm)
RB-DT390-L
RB-DT390-L
Aastra / DeTeWe DT390 and DT690
Artisan Power
200
Marketplace
1 : $24.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1Ah1.89" L x 1.34" W x 0.20" H (48.0mm x 34.0mm x 5.0mm)
RB-WIP310-L
RB-WIP310-L
Cisco WIP 310 Phone Battery
Artisan Power
200
Marketplace
1 : $24.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.1Ah2.09" L x 1.26" W x 0.20" H (53.0mm x 32.0mm x 5.0mm)
RB-395-L
RB-395-L
Plantronics Discovery 395, 390,
Artisan Power
200
Marketplace
1 : $24.00000
Retail Package
-
Retail Package
ActiveLithium PolymerYes-13.7 V140mAh1.26" L x 0.43" W x 0.16" H (32.0mm x 11.0mm x 4.0mm)
RB-CS55-L
RB-CS55-L
Plantronics CS50, SC55, and CS50
Artisan Power
200
Marketplace
1 : $24.50000
Retail Package
-
Retail Package
ActiveLithium PolymerYes--3.7 V240mAh-
RB-INT4000-N
RB-INT4000-N
Mitel INT4000 Phone Battery
Artisan Power
200
Marketplace
1 : $27.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYesAAA33.6 V730mAh1.81" L x 1.22" W x 0.43" H (46.0mm x 31.0mm x 11.0mm)
RB-7400-N
RB-7400-N
Avaya / Nortel 7400 series, 4145
Artisan Power
200
Marketplace
1 : $27.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYesAAA33.6 V730mAh3.15" L x 2.60" W x 0.63" H (80.0mm x 66.0mm x 16.0mm)
RB-D63-LB
RB-D63-LB
Ascom d63 Phone Black Battery
Artisan Power
200
Marketplace
1 : $28.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.2Ah1.85" L x 3.15" W x 0.35" H (47.0mm x 80.0mm x 9.0mm)
RB-D63-LW
RB-D63-LW
Ascom d63 Phone White Battery
Artisan Power
200
Marketplace
1 : $28.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.2Ah1.85" L x 3.15" W x 0.35" H (47.0mm x 80.0mm x 9.0mm)
RB-3631-L
RB-3631-L
Avaya 3631 Phone Battery
Artisan Power
200
Marketplace
1 : $28.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.15Ah2.95" L x 1.50" W x 0.31" H (75.0mm x 38.0mm x 8.0mm)
RB-3050-N
RB-3050-N
Nortel C3050 and C3060 Phone Bat
Artisan Power
200
Marketplace
1 : $28.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYesAAA33.6 V730mAh2.95" L x 2.24" W x 0.67" H (75.0mm x 57.0mm x 17.0mm)
RB-5040-L
RB-5040-L
Polycom / SpectraLink Kirk phone
Artisan Power
200
Marketplace
1 : $28.50000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.1Ah2.05" L x 1.30" W x 0.33" H (52.0mm x 33.0mm x 8.5mm)
RB-5706-L
RB-5706-L
Motorola DTR410, DTR510 and DTR6
Artisan Power
200
Marketplace
1 : $29.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V2Ah2.28" L x 1.38" W x 0.51" H (58.0mm x 35.0mm x 13.0mm)
RB-M100-N
RB-M100-N
Alcatel / Lucent Reflexes Mobile
Artisan Power
200
Marketplace
1 : $29.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYes-33.6 V550mAh1.77" L x 2.17" W x 0.51" H (45.0mm x 55.0mm x 13.0mm)
RB-EP802-L
RB-4027-L
Avaya, Nortel 4027, 4070; NEC G3
Artisan Power
200
Marketplace
1 : $29.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.2Ah2.09" L x 1.34" W x 0.22" H (53.0mm x 34.0mm x 5.5mm)
RB-7406E-N
RB-7406E-N
Nortel T7406E Phone Battery
Artisan Power
200
Marketplace
1 : $29.60000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYesAAA33.6 V900mAh1.77" L x 1.22" W x 0.43" H (45.0mm x 31.0mm x 11.0mm)
RB-1000-L
RB-1000-L
UniData ICW-1000G and WPU-7800 P
Artisan Power
200
Marketplace
1 : $32.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.2Ah2.09" L x 1.34" W x 0.22" H (53.0mm x 34.0mm x 5.5mm)
RB-BPE100-N
RB-BPE100-N
BPE100 Replacement Battery: Netl
Artisan Power
200
Marketplace
1 : $33.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYesAAA33.6 V730mAh2.44" L x 1.38" W x 0.59" H (62.0mm x 35.0mm x 15.0mm)
RB-BPX100-N
RB-BPX100-N
BPX100 Battery: Netlink i640, PT
Artisan Power
200
Marketplace
1 : $33.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYesAAA33.6 V730mAh2.28" L x 1.77" W x 0.63" H (58.0mm x 45.0mm x 16.0mm)
RB-M200-L
RB-M200-L
Alcatel / Lucent Reflexes Mobile
Artisan Power
200
Marketplace
1 : $34.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V1.25Ah1.77" L x 2.17" W x 0.51" H (45.0mm x 55.0mm x 13.0mm)
RB-7406-N
RB-7406-N
Nortel Norstar T7406 Phone Batte
Artisan Power
200
Marketplace
1 : $34.00000
Retail Package
-
Retail Package
ActiveNickel Metal HydrideYesAA33.6 V1.65Ah2.91" L x 2.17" W x 0.75" H (74.0mm x 55.0mm x 19.0mm)
RB-B2000-LB
RB-B2000-LB
Vocera Communications Badge B200
Artisan Power
200
Marketplace
1 : $34.00000
Retail Package
-
Retail Package
ActiveLithium-IonYes-13.7 V800mAh1.38" L x 2.17" W x 0.35" H (35.0mm x 55.0mm x 9.0mm)
Showing
1 - 25
of 190

Battery Packs


A battery pack is a set of any number of battery cells connected and bound together to form a single unit with a specific configuration and dimensions. They may be configured in series, parallel or a mixture of both to deliver the desired voltage, capacity, or power density. Packs are identified by cell size, number of cells, battery structure, chemistry, chargeability, capacity, and voltage rating.