Battery Packs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Rechargeability
Battery Cell Size
Number of Cells
Voltage - Rated
Capacity
Structure
Termination Style
Size / Dimension
BL5000C21703S2PFTM106IBC2NN
BL5000C21703S2PFTM106IBC2NN
BATTERY PACK LI-ION 10.8V 21700
GlobTek, Inc.
30
In Stock
1 : $60.13000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Lithium-Ion
Yes
21700
6
10.8 V
10Ah
Side to Side, 3 Rows x 2 Cells
Wire Leads with Connector
3.15" L x 2.95" W x 1.89" H (80.0mm x 75.0mm x 48.0mm)
BL5000C21703S1PFTM104IBC1NN
BL5000C21703S1PFTM104IBC1NN
BATTERY PACK LI-ION 10.8V 21700
GlobTek, Inc.
32
In Stock
1 : $39.46000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Lithium-Ion
Yes
21700
3
10.8 V
5Ah
Side to Side, 3 Row x 1 Cells
Wire Leads with Connector
2.95" L x 2.68" W x 1.22" H (75.0mm x 68.0mm x 31.0mm)
Showing
of 2

Battery Packs


A battery pack is a set of any number of battery cells connected and bound together to form a single unit with a specific configuration and dimensions. They may be configured in series, parallel or a mixture of both to deliver the desired voltage, capacity, or power density. Packs are identified by cell size, number of cells, battery structure, chemistry, chargeability, capacity, and voltage rating.