Harwin Inc. Battery Holders, Clips, Contacts

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
S8421-45R
BATTERY HOLDER COIN 20MM SMD
Harwin Inc.
19,316
In Stock
1 : $1.61000
Cut Tape (CT)
500 : $0.97622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.209" (5.30mm)
-40°C ~ 105°C
S8411-45R
BATTERY HOLDER COIN 12MM SMD
Harwin Inc.
14,331
In Stock
1 : $1.63000
Cut Tape (CT)
500 : $0.98628
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 12.0mm
1
1220
PCB, Surface Mount
SMD (SMT) Tab
0.167" (4.25mm)
-55°C ~ 105°C
S8401-46
BATTERY HOLDER COIN 20MM PC PIN
Harwin Inc.
3,125
In Stock
1 : $1.95000
Cut Tape (CT)
300 : $1.23060
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Through Hole
PC Pin
0.665" (16.90mm)
-40°C ~ 105°C
S8201-46R
BATTERY RETAINER COIN 12.5MM SMD
Harwin Inc.
61,250
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.39641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Retainer
Retainer
Coin, 12.5mm
1
1225
PCB, Surface Mount
SMD (SMT) Tab
0.126" (3.20mm)
-40°C ~ 105°C
S8211-46R
BATTERY RETAINER COIN 20MM SMD
Harwin Inc.
2,317
In Stock
1 : $1.44000
Cut Tape (CT)
550 : $0.86524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Retainer
Retainer
Coin, 20.0mm
1
2016, 2020, 2025, 2032
PCB, Surface Mount
SMD (SMT) Tab
0.157" (4.00mm)
-40°C ~ 105°C
Showing
of 5

Harwin Inc. Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.