Battery Holders, Clips, Contacts

Results: 4
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Battery Cell Size
Coin, 20.0mmCoin, 24.5mm
Battery Series
2025, 203220322450
Mounting Type
PCB, Surface MountPCB, Through Hole
Termination Style
PC PinSMD (SMT) Tab
Height Above Board
0.217" (5.50mm)0.346" (8.80mm)0.374" (9.50mm)0.713" (18.10mm)
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
WA-BCPH Series
79527141
BATT HOLDER COIN 20MM 1 CELL SMD
Würth Elektronik
2,214
In Stock
1 : $1.99000
Cut Tape (CT)
500 : $1.39800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCoin Cell, HolderHolder (Open)Coin, 20.0mm12032PCB, Surface MountSMD (SMT) Tab0.217" (5.50mm)-55°C ~ 85°C
79548211
79548211
BATT HLDR COIN 20MM 1 CEL PC PIN
Würth Elektronik
655
In Stock
1 : $1.99000
Tray
Tray
ActiveCoin Cell, HolderHolder (Open)Coin, 20.0mm12032PCB, Through HolePC Pin0.713" (18.10mm)-25°C ~ 85°C
79528211
79528211
BATT HLDR COIN 20MM 1 CEL PC PIN
Würth Elektronik
451
In Stock
1 : $1.99000
Tray
Tray
ActiveCoin Cell, HolderHolder (Open)Coin, 20.0mm12025, 2032PCB, Through HolePC Pin0.346" (8.80mm)-40°C ~ 105°C
79578211
79578211
BATT HLD COIN 24.5MM 1CEL PC PIN
Würth Elektronik
202
In Stock
1 : $2.27000
Box
Box
ActiveCoin Cell, HolderHolder (Open)Coin, 24.5mm12450PCB, Through HolePC Pin0.374" (9.50mm)-
Showing
of 4

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.