Battery Holders, Clips, Contacts

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Features
Height Above Board
Operating Temperature
240
BATTERY CONTACT SPRING AA PC PIN
Keystone Electronics
143,986
In Stock
207,100
Factory
1 : $0.13000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Coil)
AA
1
-
Custom
PC Pin
-
-
-
590
BATT CONTACT SPRING MULTI PC PIN
Keystone Electronics
57,153
In Stock
1 : $0.22000
Bulk
-
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
Multiple (A, AA, CR2)
-
-
PCB, Through Hole
PC Pin
-
0.450" (11.43mm)
-
596
BATT CONTACT SOLID MULTI PC PIN
Keystone Electronics
32,378
In Stock
230,800
Factory
1 : $0.22000
Bulk
-
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Solid (Positive)
Multiple (A, AA, CR2)
-
-
PCB, Through Hole
PC Pin
-
0.450" (11.43mm)
-
591
BATT CONTACT SPRING AAA PC PIN
Keystone Electronics
113,466
In Stock
10,700
Factory
1 : $0.23000
Bulk
-
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
AAA
-
-
PCB, Through Hole
PC Pin
-
0.395" (10.02mm)
-
629
BATT CONTACT SPRING MULTI PC PIN
Keystone Electronics
8,169
In Stock
58,100
Factory
1 : $1.12000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Coil)
Multiple (AAA, A23, N)
-
-
PCB, Through Hole
PC Pin
-
0.380" (9.64mm)
-
595
BATTERY CONTACT SOLID A PC PIN
Keystone Electronics
46,851
In Stock
36,300
Factory
1 : $0.21000
Bulk
-
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Solid (Positive)
A
-
-
PCB, Through Hole
PC Pin
-
0.550" (13.97mm)
-
1020-1
BATT CONTACT SPRING MULTIPLE SMD
Keystone Electronics
34,243
In Stock
52,600
Factory
1 : $0.45000
Bulk
-
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
Multiple (AAA, AAAA, A23, A27, N)
1
-
PCB, Surface Mount
SMD (SMT) Tab
-
0.434" (11.02mm)
-50°C ~ 145°C
1076-2
BATT CONT SPR MULTI SOLDER LUG
Keystone Electronics
8,677
In Stock
27,400
Factory
1 : $0.98000
Bulk
-
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Coil)
Multiple (AAA, AAAA, A23, A27, N)
-
-
Custom
Solder Lug
-
-
-
BK-628
BATT CONTACT SPRING MULTI PC PIN
MPD (Memory Protection Devices)
4,479
In Stock
1 : $0.93000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
Cylindrical, Contact (Single)
Contact Spring (Coil)
Multiple (AA, AAA, N, 12V)
-
-
PCB, Through Hole
PC Pin
-
0.551" (14.00mm)
-
54
BATT CONTACT CLIP 18650 PC PIN
Keystone Electronics
0
In Stock
Check Lead Time
1 : $0.55000
Bulk
-
-
Bulk
Active
Cylindrical, Clip
Contact Clip
18650
1
-
PCB, Through Hole
PC Pin
-
0.653" (16.59mm)
-
Showing
of 10

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.