Battery Holders, Clips, Contacts

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
BAT-HLD-001-THM
BATT RETAINER COIN 20MM PC PIN
TE Connectivity Linx
31,132
In Stock
1 : $0.36000
Bulk
-
-
Bulk
Active
Coin Cell, Retainer
Retainer
Coin, 20.0mm
1
2025, 2032
PCB, Through Hole
PC Pin
0.165" (4.20mm)
-
1059
BATTERY HOLDER COIN 20MM PC PIN
Keystone Electronics
18,484
In Stock
31,680
Factory
1 : $0.85000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Through Hole
PC Pin
0.217" (5.50mm)
-50°C ~ 145°C
1060
BATTERY HOLDER COIN 20MM SMD
Keystone Electronics
20,780
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $1.04000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.217" (5.50mm)
-50°C ~ 145°C
76,182
In Stock
1 : $1.35000
Cut Tape (CT)
600 : $0.80745
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.187" (4.75mm)
-40°C ~ 260°C
1070
BATTERY HOLDER COIN 20MM SMD
Keystone Electronics
2,478
In Stock
1 : $1.79000
Cut Tape (CT)
400 : $1.51000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.235" (5.97mm)
-50°C ~ 145°C
1058
BATTERY HOLDER COIN 20MM SMD
Keystone Electronics
3,744
In Stock
2,760
Factory
1 : $1.27000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2025, 2032
PCB, Surface Mount
SMD (SMT) Tab
0.200" (5.08mm)
-50°C ~ 145°C
Showing
of 6

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.